ブロワーとファン
AFB0812M
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
Delta Electronics製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.12
Power Rating (W)
1.44
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
31.43
Maximum Static Pressure
0.129inH2O
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4