Reduced Price
製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.59.00.00
SVHC
Yes
Automotive
No
PPAP
No
Card
CompactFlash
Chip Density (byte)
8G
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Read Speed (MBps)
61
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
55
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
3.3
Package Width
36.4
Package Length
42.8

