DC-DCコンバータ・スイッチングレギュレータモジュール
AEE01BB24-M
Module DC-DC 24VIN 2-OUT -12V/12V -0.625A/0.625A 15W 5-Pin DIP Module
Artesyn / Advanced Energy製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-12|12
Output Current (A)
-0.625|0.625
Output Power (W)
15
Minimum Isolation Voltage
4200VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
285
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
30
Output Type
Fixed
Mounting
Through Hole
Package Height
12
Package Width
50.8
Package Length
25.4
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
注文数量

