アナログ・デジタルコンバータ - ADCs
ADS61JB46IRHAT
1-Channel Single ADC Pipelined 160Msps 14-bit JESD204A 40-Pin VQFN EP T/R
Texas Instruments製品技術仕様
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A001a.5.a.
Stato del componente
Active
Codice HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
160Msps
Interface Type
JESD204A
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Integral Nonlinearity Error
±4.5LSB
Full Scale Error
±2.5%FSR
Signal to Noise Ratio
75dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead
注文数量