Arrow Electronic Components Online
ADS5220PFBT|TI|simage
ADS5220PFBT|TI|limage
アナログ・デジタルコンバータ - ADCs

ADS5220PFBT

1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 48-Pin TQFP T/R

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    40Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    200
  • Maximum Power Dissipation (mW)
    215
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±3%FSR
  • Signal to Noise Ratio
    70dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース