Arrow Electronic Components Online
AD7851ARZREEL|ADI|simage
AD7851ARZREEL|ADI|limage
アナログ・デジタルコンバータ - ADCs

AD7851ARZ-REEL

1-Channel Single ADC SAR 333ksps 14-bit Serial 24-Pin SOIC W T/R

Analog Devices
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    333ksps
  • Interface Type
    Serial (2-Wire, 3-Wire, SPI, QSPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    4.496V/5V|±2.248V/±2.5V
  • Typical Power Dissipation (mW)
    63
  • Maximum Power Dissipation (mW)
    89.25
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±10LSB
  • Signal to Noise Ratio
    79.5dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース