コモンモードチョーク - CMCs
ACM4520-142-2P-T000
Common Mode Chokes Dual 2.5uH 1.4kOhm 100MHz 1.7A 0.08Ohm DCR SMD T/R
TDK製品技術仕様
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2.5u
Impedance (Ohm)
1.4k
Test Frequency (Hz)
100M
Maximum DC Current (A)
1.7
Maximum DC Resistance (Ohm)
0.08
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Maximum Product Depth (mm)
4.7
Maximum Product Height (mm)
2