製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
4.5
Coil Current (mA)
44.4
Coil Resistance (Ohm)
101.2
Maximum Pick-Up Voltage
3.375VDC
Minimum Dropout Voltage
0.45VDC
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
0.3
Operate Time (ms)
5
Relay Construction
Non-Latching
Contact Material
Gold Plated
Maximum Switching Power
1W
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
10
Seal
Unsealed
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
3
Product Length (mm)
15
Product Depth (mm)
10.4
Product Height (mm)
8.2