コネクタヘッダーとPCBレセプタクル
87024-610TRLF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style
Amphenol Communications Solutions製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
800VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
200
Packaging
Tape and Reel
Product Weight (g)
0.3
Product Length (mm)
15.74
Product Depth (mm)
4.7
Product Height (mm)
4.75
Mounting
Surface Mount
注文数量

