製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
32.9@1.1V to 1.3V
Absolute Propagation Delay Time (ns)
33.5
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
1.1
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.0005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6
注文数量

