You may be eligible for better pricing on this part. Login in to check
製品技術仕様
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Typical Intensity
350mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
6
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Supplier Color
Yellow
IP Rating
IP66/IP67
Mounting Orientation
Top Mount
Housing Material
Stainless Steel
Mounting Hole Diameter (mm)
8
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
12.5
Mounting
Panel
Package Length
29.7
PCB changed
2
Pin Count
2
注文数量