Arrow Electronic Components Online
59629676801QDA|TI|simage
59629676801QDA|TI|limage
バッファーとラインドライバー

5962-9676801QDA

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin CFPAK Tube

Texas Instruments

製品技術仕様
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ABT
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Chip
    4 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.6@5V
  • Absolute Propagation Delay Time (ns)
    7.5
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    24000
  • Maximum Quiescent Current (uA)
    30000
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.6(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    14
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    14
  • Lead Shape
    Flat
注文数量

ドキュメントとリソース

データシート
デザインリソース