電流変成器
54050C
Current Transformer 1:1:50 1200Vrms 0.007Ohm Prim. DCR 0.5Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
Murata Power Solutions製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:1:50
Primary Side Current (mA)
15000
Secondary Side Inductance (uH)
3800
Maximum DCR Primary Side (Ohm)
0.007
Maximum DCR Secondary Side (Ohm)
0.5
High Potential
1200Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
1
Product Length (mm)
9
Product Depth (mm)
10.8
Product Height (mm)
8.2