コネクタディスクリートワイヤハウジング
43020-0400
Conn Housing HDR 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Molex製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Height (mm)
16.89
Tradename
Micro-Fit 3.0™
Keyed
Yes
Row Spacing (mm)
3
Mounting
Panel Mount