インダクタ表面実装型
26681C
Inductor Power Unshielded Bobbin Core 680uH 1KHz 0.28A 2.25Ohm DCR T/R
Murata Power Solutions製品技術仕様
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
680u
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.28
Maximum Saturation Current (A)
0.28
Maximum DC Resistance (Ohm)
2.25
Minimum Self Resonant Frequency (Hz)
1.97M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
9.4
Maximum Product Height (mm)
5.8
注文数量