Arrow Electronic Components Online
21038214530|HARTING|simage
21038214530|HARTING|limage
コネクタ円形

21038214530

M12 Circular PP CC CRIMP 5P F ANG SHLD

HARTING Technology Group
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    5
  • Number of Contacts
    5
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-26
  • Maximum Current Rating (A)
    4
  • Product Weight (g)
    1
  • Maximum Voltage Rating
    48VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    500
注文数量

ドキュメントとリソース

データシート
デザインリソース