コネクタ端子ブロック
1984743
Conn PC Terminal Block 15 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACT製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
15
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
15
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
6.78
Product Length (mm)
52.5
Product Depth (mm)
7.6
Product Height (mm)
9.2
Housing Color
Green
Mounting
Through Hole

