8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
50
Hold Current (A)
3
Trip Current (A)
6
Minimum Initial Resistance (Ohm)
0.001
Maximum Post Trip Resistance (Ohm)
0.03
Typical Power Dissipation (W)
2
Maximum Trip Time (s)
2@15A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
4.73(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
0.7(Max)
Package/Case
1812
Mounting
Surface Mount
注文数量