製品技術仕様
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A992
Estatus de pieza
Active
Código HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Display Type
LCD
Number of Displays
1
Number of Outputs
1
Fan
Yes
Load Regulation
100mV
Line Regulation
10mV
Input Frequency (Hz)
50/60
Ripple and Noise
30mV
Interface Type
RS232/USB
Output Voltage Range (V)
0 to 60
Maximum Output Current (A)
3.3
Maximum Output Power (W)
200
AC Input Voltage (V)
100 to 240
Efficiency (%)
70
Warranty
2Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
3000
注文数量