Arrow Electronic Components Online
T110C106K075AT|KEMET|limage
T110C106K075AT|KEMET|simage
タンタル固体コンデンサ

T110C106K075AT

Cap Tant Solid 10uF 75V 10%( 7.34 X 17.42mm) Axial 1.6 Ohm 125°C Tray

KEMET Corporation
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    75VDC
  • ESR (Ohm)
    1.6
  • Equivalent Series Resistance Type
    Extreme Low
  • IL (uA)
    5
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.34 X 17.42
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    20.88
  • Product Length (mm)
    17.42
  • Product Diameter (mm)
    7.34
  • Lead Diameter (mm)
    0.64

ドキュメントとリソース

データシート
デザインリソース