Arrow Electronic Components Online
M39006310243H|VISHAY|simage
M39006310243H|VISHAY|limage
タンタル液浸コンデンサ

M39006/31-0243H

Cap Tant Wet 82uF 75V 20% (7.92 X 17.88mm) Axial (0.01%FR) 1.23 Ohm 125°C

Vishay
データシート 

製品技術仕様
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    82uF
  • Tolerance
    20%
  • Voltage
    75VDC
  • ESR (Ohm)
    1.23
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    4
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    7.6
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.92 X 17.88
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Length w/weld (mm)
    24.23
  • Product Length (mm)
    17.88(Max)
  • Product Weight (g)
    6.2
  • Product Diameter (mm)
    7.92(Max)
  • Lead Diameter (mm)
    0.64

ドキュメントとリソース

データシート
デザインリソース