Arrow Electronic Components Online
LB11867FVTLME|ONSEMI|simage
LB11867FVTLME|ONSEMI|limage
ADPCM音声圧縮

LB11867FV-TLM-E

Motor Driver 16-Pin SSOP T/R

onsemi
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Fan Motor
  • Interface Type
    PWM
  • Output Voltage (V)
    18(Max)
  • Maximum Output Current (A)
    0.02
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 16
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    9.5
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    4.4
  • Package Length
    5.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース