コネクタヘッダーとPCBレセプタクル
DWM-25-61-G-S-590
Conn Board Stacker HDR 25 POS 1.27mm Solder ST Thru-Hole Tube
Samtec製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
31.75
Product Depth (mm)
2.48
Product Height (mm)
23.62
Mounting
Through Hole

