Arrow Electronic Components Online
ADBMS1818ASWAZRL|ADI|simage
ADBMS1818ASWAZRL|ADI|limage
エアコン

ADBMS1818ASWAZ-RL

Battery Monitoring 5.7V 64-Pin LQFP EP T/R

Analog Devices
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Monitoring
  • Maximum Supply Current (mA)
    1.35
  • Minimum Operating Supply Voltage (V)
    16
  • Typical Operating Supply Voltage (V)
    60
  • Maximum Operating Supply Voltage (V)
    90
  • Output Voltage (V)
    5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    64

ドキュメントとリソース

データシート
デザインリソース