Arrow Electronic Components Online
528520570|MOLEX|simage
528520570|MOLEX|limage
Dev Kit

528520570

Conn FFC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R

Molex
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.207
  • Product Length (mm)
    11.3
  • Product Depth (mm)
    6.8
  • Product Height (mm)
    3.1
  • Tradename
    Easy-On™
  • Mounting
    Surface Mount

ドキュメントとリソース

データシート
デザインリソース