製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#6-32
Body Length (Imperial) (in)
15/32
Width Across Flats (Imperial) (in)
1/4
Thread Depth (mm)
7.48
Thread Pitch (Imperial - Decimal) (in)
0.031
Thread Length (Imperial) (in)
1/4
Finish
Plain
Packaging
Bulk

