二重電層コンデンサ-スーパーキャパシタ
380-10-126-10-003000
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Mill-Max製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
26
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
66.04
Product Depth (mm)
8.63
Product Height (mm)
2.54
Mounting
Through Hole