Economy power connector series
TE Connectivity’s Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity.
The Economy Power connectors by TE Connectivity utilize an audible latch to ensure correct mating and use a polarized design as well as an asymmetric pin design to ensure they are inserted the correct way. The wire-to-board connectors are available in a range of centerline designs, including 3.96 mm, 5.08 mm, and 7.92 mm. They are available in shrouded and unshrouded header configurations. These connectors have an operational temperature range of –25°C to 105°C and meet both GWEPT 750°C and UL 94 V0 flammability standards.
The Economy Power connector range is available in several color options and is end-to-end stackable for retrofit applications. The Economy Power series comes in two versions: The Economy Power (EP) features 250 VAC and 7.5 A, and the Economy Power II (EPII) features 600 VAC and 11 A, making them ideal for a variety of applications including household appliances, industrial machinery, and lighting. Optional terminal position assurance (TPA) devices help to ensure terminals are fully inserted in housings.
Product Brief Video
Key Features
Can operate up to 600 VAC at 11 A (EPII)
Operating temperature range of –25°C to 105°C
Polarized and asymmetric design
Multiple colors available
Optional TPA devices
Meets both GWEPT 750°C and UL 94 V0 flammability standards
General Applications
Household appliances
Lighting
Machinery
HVAC
Commercial equipment
Click HERE to see Related Products from TE
Étiquettes d'article