Spécifications techniques du produit
Family Name
STM32
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
280
Maximum Clock Frequency (MHz)
280
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
144KB
Minimum Endurance (Cycles)
100000
Data Retention (Year)
30
Programmability
Yes
Key Size
256bit@AES
Number of I/Os
52
No. of Timers
23
PWM
12
Number of ADCs
2
ADC Channels
29/29
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Resolution (bit)
12
Interface Type
CAN/I2C/I2S/I3C/SPI/UART/USART/USB
UART
4
USB
1
SPI
3
I2C
4
I2S
2
CAN
3
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
8
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Family/Series
STM32G564RE
Quantité de commande