945-82972-0045-000 | Jetson AGX Xavier Developer Kit
Jetson AGX Xavier Developer Kit for EU, UK, SG, IL, RU, MY Regions
NVIDIARegion Specific Part Numbers
This version of the Jetson AGX Xavier is for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU).
Click here for United States (US) and Japan (JP) countries.
Click here for China (CH) and Korea (KR) countries.
Product Description
The NVIDIA® Jetson AGX XAVIER™ Developer Kit is capable to run modern AI workloads and solve problems in optical inspection, manufacturing, robotics, logistics, retail, service, agriculture, smart cities, and healthcare. Plus, it delivers up to 32 TOPS and can operate in as little as 10 W.
Jetson AGX Xavier Developer Kit is supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. It’s also supported by the NVIDIA DeepStream SDK, which delivers a complete toolkit for real-time situational awareness through intelligent video analytics (IVA) and NVIDIA Isaac SDK, which delivers a software toolkit for robot development. These
helps boost performance and accelerate software development, while reducing development cost and effort.
The same JetPack SDK is used across the entire NVIDIA Jetson™ family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software.
Learn More about NVIDIA Jetson AGX Xavier HERE
Spécifications techniques du produit
RoHS (Union Européenne)
Supplier Unconfirmed
ECCN (États-Unis)
5A992c.
Statut de pièce
Obsolete
Code HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Périphérique pris en charge
JETSON AGX XAVIER
Technologie de périphérique pris en charge
System on Module - SOM
Taille de RAM
32GB
Taille de la mémoire programme
32GB
Type de mémoire programme
eMMC Flash
USB
4
Ethernet
1
SATA
1
Interface d'affichage
CSI2/DP/HDMI
Interface de carte PC
SD/UFS
Prise en charge JTAG
No
Interfaces audio
Yes
Type de mémoire programme principal
Flash
Cartes filles
Yes