Arrow Electronic Components Online
945829720046000|NVIDIA|limage
945829720046000|NVIDIA|simage
Embedded System Development Boards and Kits

945-82972-0046-000 | Jetson AGX Xavier Developer Kit

Jetson AGX Xavier Developer Kit for CN, AU, NZ, KR, VN Regions

NVIDIA
Datasheets 

Region Specific Part Numbers

This version of the Jetson AGX Xavier is for China (CH) and Korea (KR).

Click here for United States (US) and Japan (JP) countries.

Click here for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU) countries.

 

Product Description

The NVIDIA® Jetson AGX XAVIER™ Developer Kit is capable to run modern AI workloads and solve problems in optical inspection, manufacturing, robotics, logistics, retail, service, agriculture, smart cities, and healthcare. Plus, it delivers up to 32 TOPS and can operate in as little as 10 W.

Jetson AGX Xavier Developer Kit is supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. It’s also supported by the NVIDIA DeepStream SDK, which delivers a complete toolkit for real-time situational awareness through intelligent video analytics (IVA) and NVIDIA Isaac SDK, which delivers a software toolkit for robot development. These

helps boost performance and accelerate software development, while reducing development cost and effort.

The same JetPack SDK is used across the entire NVIDIA Jetson™ family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software.

Learn More about NVIDIA Jetson AGX Xavier HERE

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    JETSON AGX XAVIER
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    32GB
  • Program Memory Size
    32GB
  • Program Memory Type
    eMMC Flash
  • USB
    4
  • Ethernet
    1
  • SATA
    1
  • Display Interface
    CSI2/DP/HDMI
  • PC Card Interface
    SD/UFS
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources