Arrow Electronic Components Online
M7139-200PG-500000|TE|simage
M7139-200PG-500000|TE|limage
Capteur de pression industriel

M7139-200PG-500000

Pressure Sensor 0.5V to 4.5V 0psi to 200psi Gage 3-Pin

TE Connectivity
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9026.20.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 200psi
  • Maximum Overload Pressure
    400psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Output Voltage Range (V)
    0.5 to 4.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Connector
  • Media
    Gas|Liquid
  • IP Rating
    IP67
  • Mounting
    Stud
  • Package Width
    23.8
  • Package Length
    27.47
  • PCB changed
    3
  • Pin Count
    3

Documentation et ressources

Fiches techniques
Ressources de conception