Transistor and Photovoltaic Output Photocouplers
HCPL2531VM
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube
onsemiSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
50
Standard
UL
Maximum Collector Current (mA)
8/ch
Maximum Power Dissipation (mW)
100/ch
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.45
Maximum Forward Current (mA)
25/ch
Packaging
Tube
Minimum Current Transfer Ratio (%)
19
Current Transfer Ratio Test Current (mA)
16
Maximum Data Rate
1Mbps
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole