In most of the world, the transition to EVs is well underway, and only expected to increase in velocity. However, in order to convert stubborn fossil fuel proponents, EV dependability must be convincingly proven. Ultra-reliable components are key to this. This article explores the new tin termination KAM series of multilayer ceramic capacitors from Kyocera AVX.
Multilayer Ceramic Capacitors
Tin Termination (KAM Series)
- KYOCERA AVX Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities.
- KYOCERA AVX MLC Capacitors are available in a wide range of values, styles, voltage ratings and dielectrics.
KAM Series Typical Applications
General purpose/ Board level
- Camera/sensor/radar/LiDAR
- In-vehicle infotainment
- Battery management system
Power conversion
- ADAS system
- V2V/V2X connectivity
DC/DC circuit
- Battery
This KAM product series is AEC-Q200 compliant and is mainly used for CPU/MPU decoupling. These parts offer the best solution for reducing the mounting space and securing enough capacitance value.
- Featuring low-voltage, high-capacity product suitable for CASE advancement (enhanced ECU functionality)
- Ultra-compact products to follow further accelerated downsizing by accelerated electrification
- Compatible with heat resistant temperature of 125℃ required for on-board quality