KYOCERA AVX Components CorporationKAM03CT70J105KH | AEC-Q200 compliant, Automotive grade MLCCCapacitor cerámico multicapa

0201 X7T(-55~125℃) 1μF ±10% 6.3V, AEC-Q200 compliant

New Safety Certified MLCC Capacitor

Safety Certified Capacitors are designed for surge or lightning immunity in modem facsimile and other equipment. The capacitors of KGK are class X1/Y2 compliant, and the capacitors of KGH are class X2 compliant, respectively.

The green type capacitors in KGK/KGH are manufactured by using environmentally friendly materials without lead or cadmium.

The terminations are composed of plated nickel and pure tin to feature the superior leaching resistance during soldering.



Key Features and Benefits

  • •  High Reliability & Stability
  • •  Small size and High Capacitance
  • •  RoHS Compliant
  • •  Safety standards approved by:
    EN 60384-14: 2013
    IEC 60384-14: 2013
    UL 60384-14 (Ed 2.0)
  • •  Halogen Compliant


Applications

  • •  Power Supply
  • •  Charging Station
  • •  5G Base station
  • •  Other electronic equipment for lightning or surge protection and isolation


Import TariffMay apply to this part

28 piezas: Se puede enviar en 2 días

    Total$0.20Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Japón
         
      • Price: $0.2004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Japón
      • In Stock: 28 piezas
      • Price: $0.2004

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.