Un 50-75% de rebaja
CUI IncVGS-100D-5 | Rugged, Metal Case Power SuppliesSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 20A 100W 9-Pin Box
The VGS-100D series is a 100 W ac-dc power supply housed in a compact metal case. Featuring a low 30 mm profile, active power factor correction, and additional conformal coating or terminal cover options, this rugged, convection-cooled unit is ideal for reducing standby power usage in industrial applications.
Features
- Wide input range (85 ~ 305 VAC)
- Available with conformal coating or terminal cover options
- Active Power Factor Correction (PFC)
- Certified to IEC/EN/UL 62368
- Designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943
- Output over voltage, over current, over temperature, short circuit protection
- CISPR/EN55032 Class B radiated/conducted emissions
- Input over voltage category III for fixed installations
Applications
- Industrial control
- Harsh environment
Resources
- Designing with Multiple Output Power Supplies | CUI Inc
- The Latest on IEC 62368-1: The Time to Act Is Now | CUI Inc
Featured Video
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 20 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 1.7 | |
| 47 to 63 | |
| ±2(Typ) | |
| 86(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 530 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 99 |
| Package Length | 179 |
| PCB changed | 9 |
| 9 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

