CUI Inc Fuentes de alimentación AC a DC
854 CUI Inc Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VOF-6B-S15
AC/DC Power Supply Single-OUT 15V 0.4A 6W 4-Pin Box
|
Existencias
800
Desde $5.113 hasta $5.217
Por unidad
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 15 | 0.4 | 6 | 85 | 264 | 120 | 370 | 4000VAC(Typ) | 1%(Typ) | 3%(Typ) | 0.25 | 47 to 63 | ±3(Typ) | 79.03(Typ) | No | Pin Terminal Block | No | 150mV | No | Box | 4 | No | No | No | No | EAR99 | No | ||||||
VSK-S15-48U-T
AC/DC Power Supply Single-OUT 48V 0.32A 15.36W 8-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 0.32 | 15.36 | 85 | 264 | 100 | 370 | 3000VAC(Max) | 0.5%(Typ) | 1%(Typ) | 0.37 | 47 to 63 | ±2(Typ) | 85 | Screw Terminal Block | No | 50mV(Max) | No | 8 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
PBK-1-9
AC/DC Power Supply Single-OUT 9V 0.111A 1W 6-Pin SIP Module
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 0.111 | 1 | 85 | 264 | 70 | 400 | 3000VAC | 1.5%(Typ) | 2.5%(Typ) | 0.12 | 47 to 440 | ±5 | 67(Typ) | No | PC Pins | No | 120mV(Max) | No | 6 | SIP Module | SIP | Yes | No | No | No | No | EAR99 | No | No | |||
PSK-S25D-3
AC/DC Power Supply Single-OUT 3.3V 4.1A 13.5W 6-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 4.1 | 13.5 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.6 | 47 to 63 | ±3(Typ) | 74(Typ) | No | PC Pins | No | 100mV(Max) | No | 6 | No | No | No | No | EAR99 | No | |||||||
PSK-S6C-9
AC/DC Power Supply Single-OUT 9V 0.66A 6W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 0.66 | 6 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.15 | 47 to 63 | ±2(Typ) | 74(Typ) | No | PC Pins | No | 100mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S10C-3
AC/DC Power Supply Single-OUT 3.3V 2A 6.6W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 2 | 6.6 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.23 | 47 to 63 | ±3(Typ) | 71(Typ) | No | PC Pins | No | 100mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S2C-3
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 0.6 | 2 | 85 | 305 | 120 | 430 | 4000VAC | 2%(Typ) | 5%(Typ) | 0.11 | 47 to 63 | ±6(Typ) | 65(Typ) | No | PC Pins | No | 200mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S3-9
AC/DC Power Supply Single-OUT 9V 0.33A 3W 5-Pin Tray
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 0.33 | 3 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.08 | 47 to 63 | ±2 | 75(Typ) | No | PC Pins | No | 100mV(Max) | No | Tray | 5 | No | No | No | No | EAR99 | No | ||||||
VOF-275-48
AC/DC Power Supply Single-OUT 48V 5.73A 160(Convection)W/275(Forced Air)W 11-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Switching | Open Frame | AC/DC | 1 | Fixed | 48 | 5.73 | 160(Convection)|275(Forced Air) | 80 | 264 | 3000VAC(Typ) | 0.5%(Typ) | 1%(Typ) | 2.6(Typ) | 47 to 63 | ±1(Typ) | 92(Typ) | No | JST RCY Male | No | 480mV(Max) | No | 11 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PBO-5-S3.3-B
AC/DC Power Supply Single-OUT 3.3V 1A 3.3W 6-Pin SIP Module
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 3.3 | 1 | 3.3 | 85 | 264 | 100 | 400 | 4000VAC | 0.5%(Typ) | 1.5% | 0.2 | 47 to 63 | ±2 | 67(Typ) | No | PC Pins | No | 150mV(Max) | No | 6 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||
PSK-S15C-9
AC/DC Power Supply Single-OUT 9V 1.66A 15W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 1.66 | 15 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.32 | 47 to 63 | ±2(Typ) | 77(Typ) | No | PC Pins | No | 120mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S15C-3
AC/DC Power Supply Single-OUT 3.3V 2.7A 8.9W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 2.7 | 8.9 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.32 | 47 to 63 | ±3(Typ) | 72(Typ) | No | PC Pins | No | 120mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S15C-5
AC/DC Power Supply Single-OUT 5V 2.7A 13.5W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 2.7 | 13.5 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.32 | 47 to 63 | ±2(Typ) | 76(Typ) | No | PC Pins | No | 120mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S6C-24
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.25 | 6 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.15 | 47 to 63 | ±2(Typ) | 80(Typ) | No | PC Pins | No | 100mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PSK-S3-3-L
AC/DC Power Supply Single-OUT 3.3V 0.7A 2.3W 4-Pin Tray
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 0.7 | 2.3 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.08 | 47 to 63 | ±3 | 66(Typ) | No | Stripped and Tinned | No | 100mV(Max) | No | Tray | 4 | No | No | No | No | EAR99 | No | ||||||
PBO-1-S24-B
AC/DC Power Supply Single-OUT 24V 0.042A 1W 6-Pin SIP Module Tray
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 0.042 | 1 | 85 | 305 | 70 | 430 | 3000VAC | 1.5%(Typ) | 6%(Typ) | 0.12 | 47 to 63 | ±5 | 68(Typ) | No | PC Pins | No | 120mV(Max) | No | Tray | 6 | SIP Module | SIP | No | No | No | No | EAR99 | No | ||||
PBO-5-S9-B
AC/DC Power Supply Single-OUT 9V 0.56A 5W 6-Pin SIP Module
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 9 | 0.56 | 5 | 85 | 264 | 100 | 400 | 4000VAC | 0.5%(Typ) | 1.5% | 0.2 | 47 to 63 | ±2 | 75(Typ) | No | PC Pins | No | 150mV(Max) | No | 6 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||
PSK-S3-15-L
AC/DC Power Supply Single-OUT 15V 0.2A 3W 4-Pin Tray
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 15 | 0.2 | 3 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.08 | 47 to 63 | ±2 | 77(Typ) | No | Stripped and Tinned | No | 100mV(Max) | No | Tray | 4 | No | No | No | No | EAR99 | No | ||||||
PSK-S20C-3
AC/DC Power Supply Single-OUT 3.3V 3.6A 11.8W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 3.6 | 11.8 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.44 | 47 to 63 | ±3(Typ) | 74(Typ) | No | PC Pins | No | 120mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
PBO-3-S15-B
AC/DC Power Supply Single-OUT 15V 0.2A 3W 6-Pin SIP
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 15 | 0.2 | 3 | 85 | 305 | 70 | 400 | 3000VAC | 1.5%(Typ) | 3%(Typ)|6%(Typ) | 0.12 | 47 to 63 | ±5 | 75(Typ) | No | PC Pins | No | 150mV(Max) | No | 6 | SIP | SIP | No | No | No | No | EAR99 | No | |||||
PSK-3D-12
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.25 | 3 | 85 | 305 | 100 | 430 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.08 | 47 to 63 | ±2(Typ) | 78(Typ) | No | PC Pins | No | 100mV(Max) | No | 4 | No | No | No | No | EAR99 | No | |||||||
VSK-S5-5UA-T
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1 | 5 | 85 | 264 | 110 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.11(Typ) | 47 to 63 | ±2 | 78 | Screw Terminal Block | No | 30mV | No | 4 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
PSK-S6C-24-T
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 6 | 85 | 264 | 100 | 370 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 0.15 | 47 to 63 | ±2(Typ) | 80(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 4 | No | No | No | No | No | |||||||||
VOF-280-12
AC/DC Power Supply Single-OUT 12V 23.33A 280W 14-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 23.33 | 280 | 90 | 277 | 3000VAC(Typ) | 0.5%(Typ) | 1%(Typ) | 3.5(Typ) | 47 to 63 | ±3(Typ) | 88(Typ) | No | Pin Terminal Block | No | 120mV(Max) | No | 14 | No | No | No | No | EAR99 | No | |||||||||
VGS-25-3.3
AC/DC Power Supply Single-OUT 3.3V 6A 19.8W 5-Pin
|
|
CUI Inc | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 3.3 | 6 | 19.8 | 88 | 264 | 125 | 373 | 4242VDC | 0.5%(Typ) | 2%(Typ) | 0.7 | 50 to 60 | ±3(Typ) | 74 | No | Screw Terminal Block | No | 100mV(Max) | No | 5 | No | No | No | No | No | EAR99 | No | No |