SamtecTSW-115-24-G-TCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 45 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 45 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 38.1 | |
| 7.62 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Use this unshrouded TSW-115-24-G-T header connector from Samtec where IDC ribbon cables are used. This HDR connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.1 mm long, 9.27 mm tall and 7.62 mm deep. TSW-115-24-G-T is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

