SamtecTSW-109-09-G-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 10.22 | |
| 3.02 | |
| 7.37 | |
| Through Hole |
As an added safety precaution, the unshrouded TSW-109-09-G-S-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-109-09-G-S-RA is housed in black polyester. This product is 22.86 mm long, 3.02 mm tall and 9.9 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

