ToshibaTLP3107-DEMO%Relé de estado sólido
Photorelay; low RON; high current; 2.54SOP6; T&R
Toshiba offers low RON, low CoFF photorelays in 2.54SOP6 (TLP3107) and DIP8 (TP3547) packages for high current applications, and general-purpose photorelays in various packages featuring high current and high off-state voltage.
Toshiba Photorelays
Discover the benefits of replacing a mechanical relay with a Toshiba photorelay. The TLP3107 photorelay replaces a mechanical relay by attaching directly to the mechanical relay mounting board. The TLP3107 on-board is a high capacity type photorelay in a 2.54SOP6 package with VOFF 60 V / ION 3.3 A (@ Ta = 25 ℃). For the detailed TLP3107 information, please download the product datasheet and .
Mechanical Relays vs. Photorelays

.jpg)
Pin Patterns

Learn More about How Photorelays Can Replace Mechanical Relays
You'll also like Toshiba's TLP3107A
Toshiba's upcoming TLP3107A will offer even higher performance and pin-to-pin replacement. Coming soon.
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.18 | |
| 1.48 | |
| 25 | |
| 60 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 0.02 | |
| 0.8 | |
| 430 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
