Arrow Electronic Components Online
TLP3107TPF|TOSHIBA|simage
TLP3107TPF|TOSHIBA|limage
Solid State Relays - SSRs

TLP3107(TP,F | SSR RELAY SPST-NO 3.3A 0-60V

Photorelay; low R<sub>ON</sub>; high current; 2.54SOP6; T&R

Toshiba
Datasheets 

Toshiba Photorelays

Discover the benefits of replacing a mechanical relay with a Toshiba photorelay. This photorelay replaces a mechanical relay by attaching directly to the mechanical relay mounting board. The TLP3107 on-board is a high capacity type photorelay in a 2.54SOP6 package with VOFF 60 V / ION 3.3 A (@ Ta = 25 ℃). For the detailed TLP3107 information, please download the product datasheet and check out the related evaluation board.

Mechanical Relays vs. Photorelays

Pin Patterns

Learn More about How Photorelays Can Replace Mechanical Relays

Get a Free Photorelay Evaluation Board

Sign up for a chance to receive a free evaluation board to evaluate your photorelay while supplies last.

You'll also like Toshiba's TLP3107A

Toshiba's upcoming TLP3107A will offer even higher performance and pin-to-pin replacement. Coming soon.

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    LTB
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    3.3
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Maximum Off-State Leakage Current (uA)
    0.02
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    430
  • Maximum Turn-On Time (ms)
    3
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    4.4
  • Package Length
    6.3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources