Más Buscadas
BournsTISP61089BDR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 170V 6.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 170 | |
| 170 | |
| 112 | |
| 170 | |
| 6.5 | |
| 150(Min) | |
| 0.005 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Help protect against surges with a non traditional device like this TISP61089BDR-S SCR thyristor from Bourns. This device has a surge current rating of 6.5. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

