Bourns Circuit Protection
6,805 Bourns Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Más Compradas
SF-0603F250-2
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R UL
|
Existencias
15,000
$0.1629
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.055 | 1.6 | 0.8 | 0.45 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | Unknown | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MF-NSMF020-2
PTC Resettable Fuse 0.2A(hold) 0.46A(trip) 24V 10A 0.6W 0.6s 0.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Existencias
150,000
$0.1111
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.2 | 0.46 | 0.6 | 3.4(Max) | 1.8(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP0375T-2
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL
|
Existencias
1,227
Desde $0.8185 hasta $0.8602
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.1502 | 0.732 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
P40-G240-WH
TBU Bidirectional 40V 28V 240mA 0.2us DFN SMD T/R
|
Existencias
3,021
Desde $0.5866 hasta $0.7924
Por unidad
|
Bourns | Unidades de bloqueo transitorias | Bi-Directional | 0.2 | 40 | 2 | 28 | 7 | 4.1 | 240 | 350 | 4.1 | 0.95 | 480 | 0.7 | 4.2 | Surface Mount | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG1000-0
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm Automotive AEC-Q200
|
Existencias
343
$0.3935
Por unidad
|
Bourns | Fusible reprogramable PTC | 10 | 17 | 0.0071 | 3.6 | 16.5(Max) | 3(Max) | 21.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | 5.1 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410F1500T-2
Fuse Chip Fast Acting 15A 86V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R
|
Existencias
975
$0.2729
Por unidad
|
Bourns | Fusibles | Chip | Fast | 90.9 | 0.003 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MF-MSMF110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
|
Existencias
16,978
Desde $0.3281 hasta $0.6786
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.1 | 2.2 | 0.8 | 4.73(Max) | 3.41(Max) | 0.75(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
SMBJ16A-H
TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R
|
Existencias
27
Desde $0.2828 hasta $0.2833
Por unidad
|
Bourns | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 23.1 | 5000 | 26 | 1 | 600(Min) | 0.093 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT600-AP
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 3.5W 5s 0.013Ohm Radial 12.7 X 3 X 21mm Ammo Automotive AEC-Q200
|
Existencias
6,899
Desde $0.302 hasta $0.3225
Por unidad
|
Bourns | Fusible reprogramable PTC | 6 | 10.8 | 3.5 | 12.7(Max) | 3(Max) | 21(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0402F160-2
Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 0402 Ceramic T/R UL
|
Existencias
10
Desde $0.539 hasta $0.648
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.01672 | 1 | 0.52 | 0.35 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0402 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MF-MSMF200-2
PTC Resettable Fuse 2A(hold) 4A(trip) 8V 40A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Automotive
|
Existencias
98,040
$0.213
Por unidad
|
Bourns | Fusible reprogramable PTC | 2 | 4 | 0.8 | 4.73(Max) | 3.41(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | Unknown | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812F3000T-2
Fuse Chip Fast Acting 30A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R
|
Existencias
1,715
Desde $1.412 hasta $1.484
Por unidad
|
Bourns | Fusibles | Chip | Fast | 900 | 0.0018 | 10.1 | 3.1 | 3.1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3812 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP008T-2
Fuse Chip Fast Acting 0.08A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Existencias
740
Desde $3.001 hasta $3.205
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.0017 | 4.974 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410HI350T-2
Fuse Chip 3.5A 125V SMD Solder Pad 2410 Ceramic T/R cUL
|
Existencias
1,652
Desde $0.2824 hasta $0.292
Por unidad
|
Bourns | Fusibles | Chip | 24.908 | 0.0196 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
2035-42-SM-RPLF
Gas Discharge Tubes 420VDC 5kADC 5AAC 1pF Solder Pad SMD
|
Existencias
135
$0.1103
Por unidad
|
Bourns | Tubos de descarga de gas | ±15% | 675 | No | 135 | 5 | 5 | 4.4 | 1 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3.9 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2019-15-SMH-LF
Gas Discharge Tubes 150VDC 20kADC 4pF Solder Pad SMD
|
Existencias
500
Desde $0.94 hasta $1.0359
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 550 | No | 20 | 11.61 | 10 | 4 | 2.2 | 2 | Surface Mount | 2 | Solder Pad | Cut Tape | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG650-AP
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Ammo Automotive AEC-Q200
|
Existencias
1,000
Desde $0.2484 hasta $0.2568
Por unidad
|
Bourns | Fusible reprogramable PTC | 6.5 | 11.1 | 0.0158 | 3 | 11.2(Max) | 3(Max) | 19.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
2036-15-SM-RPLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Solder Pad SMD
|
Existencias
10,000
Desde $0.8181 hasta $0.8783
Por unidad
|
Bourns | Tubos de descarga de gas | ±25% | 350 | No | 80 | 10 | 10 | 7.3 | 5 | 2 | 5 | 3 | Surface Mount | 3 | Solder Pad | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
MF-USHT050KX-2
PTC Resettable Fuse 0.5A(hold) 2.5A(trip) 30V 20A 1W 1s 0.3Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Existencias
9,000
Desde $0.2401 hasta $0.2602
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.5 | 2.5 | 1 | 3.43(Max) | 2.8(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
TISP4040L1BJR-S
Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R
|
$0.1325
Por unidad
|
Bourns | Dispositivos de protección de sobretensión del tiristor | Bi-Directional | 25 | 25 | 40 | 150 | 50(Min) | 0.005 | 800 | 130 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-20-SM-RPLF
Gas Discharge Tubes 200VDC 1kADC 0.5pF Solder Pad SMD
|
Existencias
2,498
$0.2538
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT800-AP
PTC Resettable Fuse 8A(hold) 15A(trip) 16V 100A 4.2W 8s 0.008Ohm Radial 16 X 3 X 22.5mm Ammo Automotive AEC-Q200
|
Existencias
7,000
Desde $0.4295 hasta $0.466
Por unidad
|
Bourns | Fusible reprogramable PTC | 8 | 15 | 4.2 | 16(Max) | 3(Max) | 22.5(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410F1200T-2
Fuse Chip Fast Acting 12A 86V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Existencias
418
$0.2729
Por unidad
|
Bourns | Fusibles | Chip | Fast | 52.91 | 0.0045 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP0315T-2
Fuse Chip Fast Acting 0.315A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Existencias
6
$0.8185
Por unidad
|
Bourns | Fusibles | Chip | Fast | 0.1365 | 0.843 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-47-SM-RPLF
Gas Discharge Tubes 470VDC 1kADC 0.5pF Solder Pad SMD
|
Existencias
1,164
$0.2538
Por unidad
|
Bourns | Tubos de descarga de gas | ±20% | 900 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | EAR99 | No | No |