BournsTISP4350M3BJR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 275V 32A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275 | |
| 275 | |
| 3@5A | |
| 350 | |
| 5000(Min) | |
| 300 | |
| 32 | |
| 350 | |
| 0.005 | |
| 600 | |
| 300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this TISP4350M3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 32. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

