BournsTISP4350L3AJR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 275V 18A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275 | |
| 275 | |
| 350 | |
| 5000(Min) | |
| 18 | |
| 600 | |
| 0.005 | |
| 800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Quickly respond to surges with this TISP4350L3AJR-S SCR thyristor from Bourns. This device has a surge current rating of 18. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

