BournsTISP4265M3BJR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 200V 32A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 200 | |
| 200 | |
| 3@5A | |
| 265 | |
| 5000(Min) | |
| 300 | |
| 32 | |
| 350 | |
| 0.005 | |
| 600 | |
| 300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this TISP4265M3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 32. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

