VishaySUD19P06-60L-E3MOSFETs

Trans MOSFET P-CH 60V 19A 3-Pin(2+Tab) DPAK

Create an effective common drain amplifier using this SUD19P06-60L-E3 power MOSFET from Vishay. Its maximum power dissipation is 2700 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.

Import TariffMay apply to this part

9,160 piezas: Se puede enviar mañana

    Total$0.54Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2338+
      Manufacturer Lead Time:
      60 semanas
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.5396
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2338+
      Manufacturer Lead Time:
      60 semanas
      Country Of origin:
      China
      • In Stock: 1,160 piezas
      • Price: $0.5396
    • (2000)

      Se puede enviar mañana

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2404+
      Manufacturer Lead Time:
      60 semanas
      Country Of origin:
      China
      • In Stock: 8,000 piezas
      • Price: $0.3952

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.