VishaySUD09P10-195-GE3MOSFETs

Trans MOSFET P-CH 100V 8.8A 3-Pin(2+Tab) DPAK

This SUD09P10-195-GE3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Total en Stock: 3,500 piezas

Regional Inventory: 1,500

    Total$1.21Price for 1

    1,500 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2543+
      Manufacturer Lead Time:
      60 semanas
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Israel
         
      • Price: $1.2091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2543+
      Manufacturer Lead Time:
      60 semanas
      Country Of origin:
      Israel
      • In Stock: 1,500 piezas
      • Price: $1.2091
    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2534+
      Manufacturer Lead Time:
      60 semanas
      Country Of origin:
      Israel
      • In Stock: 2,000 piezas
      • Price: $0.3938

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.