| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Solar | |
| Combiner Box|Inverter | |
| 10 X 85 | |
| 8 | |
| 1500 | |
| 1500 | |
| 3.26 | |
| 214 | |
| 0.0349 | |
| Cartridge | |
| 2 | |
| 85.3 | |
| 10.4 | |
| Melamine | |
| Holder |
Provide overcurrent protection for your electrical circuits with this SPXV008.T fuse from Littelfuse. This device has a current rating of 8. Its maximum power dissipation is 3.26 W. This device has a maximum power dissipation of 3.26 W. It has 2 terminals. The SPXV008.T fuse has a cartridge termination style. The maximum DC voltage rating is 1500 VDC. Its fuse is made from melamine. This product is 85.3 mm long with a diameter of 10.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

