Littelfuse Circuit Protection
26,407 Littelfuse Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Poles | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Actuator Type | Product Depth - (mm) | Maximum Voltage Rating | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Rated Average On-State Current - (A) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Typical Line Current | Surge Current Rating - (A) | Number of Terminals | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Terminal Design | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Maximum Breakover Current - (mA) | Lead Length - (mm) | Wire Form | Maximum Rate of Rise of On-State Current - (A/us) | Typical DC Voltage Rating - (V) | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02341.25MXP
Fuse Cartridge Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
|
Existencias
92
$0.3622
Por unidad
|
Littelfuse | Fusibles | Cartridge | Medium Time Delay | 3.48 | 0.1262 | 20 | 2 | Cartridge | Bulk | Holder | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KLKD010.HXR
Fuse Midget Fast Acting 10A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
|
Existencias
44
$20.92
Por unidad
|
Littelfuse | Fusibles | Midget | Fast | 278 | 38.1 | 2 | Cartridge | Melf | Holder | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P3100FNLTP
Thyristor Surge Protection Devices 275V 300A 2-Pin(2+Tab) TO-262 T/R Automotive AEC-Q101
|
Existencias
436
Desde $3.791 hasta $4.435
Por unidad
|
Littelfuse | Dispositivos de protección de sobretensión del tiristor | Bi-Directional | 275(Min) | 275(Min) | 4@2.2A | 2.2 | 3000(Min) | 50(Min) | 0.005 | 330 | Tape and Reel | 2 | TO-262 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0312001.MXP
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
|
Existencias
7,047
$0.0972
Por unidad
|
Littelfuse | Fusibles | Cartridge | Fast | 0.76 | 0.19 | 31.75 | 2 | Cartridge | Bulk | Holder | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
02183.15MXP
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
|
Existencias
78,313
$0.243
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 38.15 | 0.0173 | 20 | 2 | 1.6 | Cartridge | Bulk | Holder | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TP6KE16CA
Diode TVS Single Bi-Dir 13.6V 600W Automotive AEC-Q101 2-Pin DO-15 T/R
|
Existencias
848
$0.131
Por unidad
|
Littelfuse | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 15.2 | 22.5 | 13.6 | 16.8 | 1 | 27.1 | 1 | 600 | Tape and Reel | 2 | DO-15 | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0325030.VXP
Fuse Cartridge Slow Blow Acting 30A 125V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
|
Existencias
6
$2.931
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 1690 | 0.0019 | 32.72 | 2 | Axial | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
V07E150PL3T
Var MOV 150VAC/200VDC 1750A 264V Radial T/R
|
Existencias
15,000
Desde $0.0955 hasta $0.1085
Por unidad
|
Littelfuse | Varistor | Metal Oxide | 264 | 1750 | 395 | 10 | 5.6 | 12 | 150 | Straight | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RUEF600K
PTC Resettable Fuse 6A(hold) 12A(trip) 30VAC/30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm Bag
|
Existencias
16
$0.28
Por unidad
|
Littelfuse | Fusible reprogramable PTC | 6 | 12 | 0.02 | 3.5 | 16.5(Max) | 3(Max) | 24.1(Max) | 2 | Straight | Radial | Through Hole | 10.9(Max) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0473005.YRT1L
Fuse Cartridge Slow Blow Acting 5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
|
Existencias
5,016
Desde $0.68 hasta $0.8807
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 54.8 | 0.0133 | 7.11 | 2 | Axial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
TP5KP28A
Diode TVS Single Uni-Dir 28V 5KW Automotive 2-Pin Case P-600 T/R
|
Existencias
1,248
Desde $1.2029 hasta $1.2847
Por unidad
|
Littelfuse | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 31.1 | 45.4 | 28 | 34.4 | 2 | 112.3 | 5 | 5000 | Tape and Reel | 2 | Case P-600 | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
V07P95P
Var MOV 95VAC/125VDC 1750A 150V Thru-Hole Radial Bulk
|
Existencias
4,500
$0.1044
Por unidad
|
Littelfuse | Varistor | Metal Oxide | 150 | 1750 | 250 | 10 | 5.6 | 12 | 520 | Straight | Bulk | Through Hole | 6 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
39208000000
Fuse Cartridge Slow Blow Acting 0.8A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE
|
Existencias
1,220
Desde $0.3732 hasta $0.5039
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 3.8 | 0.096 | 8.5 | 4(Max) | 8(Max) | 2 | 0.28 | Radial | Ammo | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0229.250MXSP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
|
Existencias
3,278
Desde $0.3766 hasta $0.4946
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 0.216 | 2.43 | 14.9(Max) | 2 | Cartridge | Bulk | Holder | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0213001.MXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL
|
Existencias
8,195
$0.3582
Por unidad
|
Littelfuse | Fusibles | Cartridge | Slow Blow | 19.2 | 0.1165 | 20 | 2 | 1.6 | Cartridge | Bulk | Holder | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PSR030FS0250Z
Fuse Square Body Fast Acting 250A 700V Flush Mount 43 X 49mm Ceramic
|
Existencias
5
$137.36
Por unidad
|
Littelfuse | Fusibles | Square Body | Fast | 4668 | 43 | 43 | 49 | 2 | 50 | Box | Flush Mount | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6KE6.8A-B
TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk
|
Existencias
2,421
Desde $0.0725 hasta $0.102
Por unidad
|
Littelfuse | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 6.45 | 10.5 | 5.8 | 7.14 | 1000 | 58.1 | 5000 | 0.4 | 10 | 600 | Bulk | 2 | DO-15 | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
P1201SCLRP
Thyristor Surge Protection Devices 105V 30A 2-Pin DO-214AA T/R
|
Existencias
4,651
Desde $0.5567 hasta $0.604
Por unidad
|
Littelfuse | Dispositivos de protección de sobretensión del tiristor | Uni-Directional | 105(Min) | 105(Min) | 4@2.2A | 2.2 | 500(Min) | 120(Min) | 500 | Tape and Reel | 2 | DO-214AA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SZP6SMB36CAT3G
Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
Existencias
29,859
$0.1308
Por unidad
|
Littelfuse | Supresores de voltaje transitorio (TVS) | Bi-Directional | Single | 1 | 34.2 | 49.9 | 30.8 | 37.8 | 5 | 12 | 550 | 1 | 600 | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051406.3MXP
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk
|
Existencias
288
$2.001
Por unidad
|
Littelfuse | Fusibles | Cartridge | Fast | 13.5 | 43 | 31.75 | 2 | Cartridge | Bulk | Holder | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0154.250DR
Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
|
Existencias
1,852
Desde $1.643 hasta $2.176
Por unidad
|
Littelfuse | Fusibles | Chip | Very Fast | 9.73 | 5.03 | 3.81 | 2 | 125 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
03420004H
Fuse Holder 20A 250VAC/250VDC Panel Mount Solder Lug
|
Existencias
21
Desde $2.681 hasta $2.828
Por unidad
|
Littelfuse | Accesorios del fusible | Fuse Holder | 20.23 | 17.53 | 45.21 | Solder Lug | Panel Mount | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P0640FNLTP
Thyristor Surge Protection Devices 58V 300A 2-Pin(2+Tab) TO-262 T/R Automotive AEC-Q101
|
Existencias
497
$3.998
Por unidad
|
Littelfuse | Dispositivos de protección de sobretensión del tiristor | Bi-Directional | 58(Min) | 58(Min) | 4@2.2A | 2.2 | 3000(Min) | 50(Min) | 0.005 | 330 | Tape and Reel | 2 | TO-262 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
04671.25NR
Fuse Chip Very Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA
|
Existencias
606
Desde $0.3495 hasta $0.4503
Por unidad
|
Littelfuse | Fusibles | Chip | Very Fast | 0.0518 | 0.051 | 1.6 | 0.81 | 0.31 | 2 | 0.1054(Typ) | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
L70S225.V
Fuse Miniature Very Fast Acting 225A 700V Bolt Down Screw 50.8 X 72.2mm CE/CSA
|
Existencias
2
$143.92
Por unidad
|
Littelfuse | Fusibles | Miniature | Very Fast | 72.2 | 2 | Screw | Bolt Down | No | No | No | No | No | EAR99 | No |